FDD6680 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.172
cms-unit-price: kr.8.23000
cms-datasheet
N-Channel 30 V 12A (Ta), 46A (Tc) 3.3W (Ta), 56W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 12A (Ta), 46A (Tc) 3.3W (Ta), 56W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD6680

DigiKey Part Number
FDD6680-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD6680
Description
MOSFET N-CH 30V 12A/46A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 46A (Tc) 3.3W (Ta), 56W (Tc) Surface Mount TO-252AA
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1230 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 56W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable