N-Channel 100 V 22A (Tc) 3.8W (Ta), 60W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 22A (Tc) 3.8W (Ta), 60W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD3690

DigiKey Part Number
FDD3690TR-ND - Tape & Reel (TR)
FDD3690CT-ND - Cut Tape (CT)
FDD3690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD3690
Description
MOSFET N-CH 100V 22A DPAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 22A (Tc) 3.8W (Ta), 60W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
64mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1514 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.61000kr.19.61
10kr.12.71200kr.127.12
100kr.8.75770kr.875.77
500kr.7.06786kr.3,533.93
1.000kr.6.73600kr.6,736.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.54901kr.13,872.52
5.000kr.5.50328kr.27,516.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.61000
Unit Price with VAT:kr.24.51250