



FDD2582 | |
|---|---|
DigiKey Part Number | FDD2582TR-ND - Tape & Reel (TR) FDD2582CT-ND - Cut Tape (CT) FDD2582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD2582 |
Description | MOSFET N-CH 150V 3.7/21A TO252AA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 3.7A (Ta), 21A (Tc) 95W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1295 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 95W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| 10 | kr.7.24700 | kr.72.47 |
| 100 | kr.4.86560 | kr.486.56 |
| 500 | kr.3.84334 | kr.1,921.67 |
| 1.000 | kr.3.51464 | kr.3,514.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.15878 | kr.7,896.95 |
| 5.000 | kr.2.93891 | kr.14,694.55 |
| 7.500 | kr.2.86216 | kr.21,466.20 |
| Unit Price without VAT: | kr.11.38000 |
|---|---|
| Unit Price with VAT: | kr.14.22500 |

