


FDC855N | |
|---|---|
DigiKey Part Number | FDC855NTR-ND - Tape & Reel (TR) FDC855NCT-ND - Cut Tape (CT) FDC855NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC855N |
Description | MOSFET N-CH 30V 6.1A SUPERSOT6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC855N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 655 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.3.96100 | kr.39.61 |
| 100 | kr.2.58550 | kr.258.55 |
| 500 | kr.1.99368 | kr.996.84 |
| 1.000 | kr.1.80316 | kr.1,803.16 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |


