
FDC6301N | |
|---|---|
DigiKey Part Number | FDC6301NTR-ND - Tape & Reel (TR) FDC6301NCT-ND - Cut Tape (CT) FDC6301NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6301N |
Description | MOSFET 2N-CH 25V 0.22A SSOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6301N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 9.5pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.35500 | kr.23.55 |
| 100 | kr.1.50210 | kr.150.21 |
| 500 | kr.1.13420 | kr.567.10 |
| 1.000 | kr.1.01549 | kr.1,015.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75328 | kr.2,259.84 |
| 6.000 | kr.0.73393 | kr.4,403.58 |
| 9.000 | kr.0.71093 | kr.6,398.37 |
| 15.000 | kr.0.69097 | kr.10,364.55 |
| 21.000 | kr.0.68010 | kr.14,282.10 |
| 30.000 | kr.0.65500 | kr.19,650.00 |
| 75.000 | kr.0.62651 | kr.46,988.25 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |











