


FDC606P | |
|---|---|
DigiKey Part Number | FDC606PTR-ND - Tape & Reel (TR) FDC606PCT-ND - Cut Tape (CT) FDC606PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC606P |
Description | MOSFET P-CH 12V 6A SUPERSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1699 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.55900 | kr.45.59 |
| 100 | kr.2.99190 | kr.299.19 |
| 500 | kr.2.31776 | kr.1,158.88 |
| 1.000 | kr.2.10062 | kr.2,100.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82477 | kr.5,474.31 |
| 6.000 | kr.1.68588 | kr.10,115.28 |
| 9.000 | kr.1.61514 | kr.14,536.26 |
| 15.000 | kr.1.53566 | kr.23,034.90 |
| 21.000 | kr.1.53356 | kr.32,204.76 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |






