


FDC3612 | |
|---|---|
DigiKey Part Number | FDC3612TR-ND - Tape & Reel (TR) FDC3612CT-ND - Cut Tape (CT) FDC3612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC3612 |
Description | MOSFET N-CH 100V 2.6A SUPERSOT6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.29500 | kr.42.95 |
| 100 | kr.2.80220 | kr.280.22 |
| 500 | kr.2.15970 | kr.1,079.85 |
| 1.000 | kr.1.95260 | kr.1,952.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57897 | kr.4,736.91 |
| 6.000 | kr.1.45514 | kr.8,730.84 |
| 9.000 | kr.1.39207 | kr.12,528.63 |
| 15.000 | kr.1.32118 | kr.19,817.70 |
| 21.000 | kr.1.29002 | kr.27,090.42 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

