N-Channel 60 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Brushless DC Motor Control | Datasheet Preview

FDBL0110N60

DigiKey Part Number
FDBL0110N60TR-ND - Tape & Reel (TR)
FDBL0110N60CT-ND - Cut Tape (CT)
FDBL0110N60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDBL0110N60
Description
MOSFET N-CH 60V 300A 8HPSOF
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
220 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13650 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
429W (Tj)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-HPSOF
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDBL86561-F085onsemi872FDBL86561-F085CT-NDkr.5.72000Parametric Equivalent
In-Stock: 1.631
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.74000kr.47.74
10kr.32.24500kr.322.45
100kr.23.46810kr.2,346.81
500kr.22.44524kr.11,222.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.18.33766kr.36,675.32
Manufacturers Standard Package
Unit Price without VAT:kr.47.74000
Unit Price with VAT:kr.59.67500