FDB150N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 150
Unit Price: kr.19.87000
Datasheet

Similar


Infineon Technologies
In Stock: 1.600
Unit Price: kr.6.57798
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.804
Unit Price: kr.13.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.558
Unit Price: kr.16.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 208
Unit Price: kr.17.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.024
Unit Price: kr.15.43000
Datasheet

Similar


STMicroelectronics
In Stock: 1.380
Unit Price: kr.23.08000
Datasheet
N-Channel 100 V 57A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 57A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB150N10

DigiKey Part Number
FDB150N10TR-ND - Tape & Reel (TR)
FDB150N10CT-ND - Cut Tape (CT)
FDB150N10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB150N10
Description
MOSFET N-CH 100V 57A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 57A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 49A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4760 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes