FDB045AN08A0-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.110
Unit Price: kr.24.16000
Datasheet

Similar


Infineon Technologies
In Stock: 985
Unit Price: kr.17.24000
Datasheet

Similar


Infineon Technologies
In Stock: 1.691
Unit Price: kr.22.89000
Datasheet

Similar


Infineon Technologies
In Stock: 7.718
Unit Price: kr.23.78000
Datasheet

Similar


Infineon Technologies
In Stock: 152
Unit Price: kr.14.20000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.11.33950
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.29.07397
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.459
Unit Price: kr.28.21000
Datasheet

Similar


STMicroelectronics
In Stock: 842
Unit Price: kr.37.91000
Datasheet
N-Channel 75 V 19A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 75 V 19A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB045AN08A0-F085

DigiKey Part Number
FDB045AN08A0-F085TR-ND - Tape & Reel (TR)
FDB045AN08A0-F085CT-ND - Cut Tape (CT)
FDB045AN08A0-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB045AN08A0-F085
Description
MOSFET N-CH 75V 19A TO263AB
Customer Reference
Detailed Description
N-Channel 75 V 19A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes