N-Channel 40 V 160A (Tc) 283W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 160A (Tc) 283W (Tc) Surface Mount TO-263-7
Brushless DC Motor Control | Datasheet Preview

FDB016N04AL7

DigiKey Part Number
FDB016N04AL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB016N04AL7
Description
MOSFET N-CH 40V 160A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 283W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
167 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
283W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.12.24016kr.9,792.13
Manufacturers Standard Package
Unit Price without VAT:kr.12.24016
Unit Price with VAT:kr.15.30020