
FCPF600N65S3R0L | |
|---|---|
DigiKey Part Number | 2156-FCPF600N65S3R0L-OS-ND |
Manufacturer | |
Manufacturer Product Number | FCPF600N65S3R0L |
Description | MOSFET N-CH 650V 6A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 24W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF600N65S3R0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 465 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | kr.5.76939 | kr.1,903.90 |
| Unit Price without VAT: | kr.5.76939 |
|---|---|
| Unit Price with VAT: | kr.7.21174 |

