
FCPF125N65S3 | |
|---|---|
DigiKey Part Number | FCPF125N65S3-ND |
Manufacturer | |
Manufacturer Product Number | FCPF125N65S3 |
Description | MOSFET N-CH 650V 24A TO220F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 38W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | FCPF125N65S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.29000 | kr.38.29 |
| 50 | kr.20.23600 | kr.1,011.80 |
| 100 | kr.18.49310 | kr.1,849.31 |
| 500 | kr.15.44146 | kr.7,720.73 |
| 1.000 | kr.14.95048 | kr.14,950.48 |
| Unit Price without VAT: | kr.38.29000 |
|---|---|
| Unit Price with VAT: | kr.47.86250 |

