FCP220N80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 745
Unit Price: kr.29.64000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.9.95023
Datasheet

Similar


STMicroelectronics
In Stock: 873
Unit Price: kr.31.83000
Datasheet
N-Channel 800 V 23A (Tc) 278W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP220N80

DigiKey Part Number
FCP220N80OS-ND
Manufacturer
Manufacturer Product Number
FCP220N80
Description
MOSFET N-CH 800V 23A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 23A (Tc) 278W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP220N80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 2.3mA
Gate Charge (Qg) (Max) @ Vgs
105 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
278W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 565 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

565In Stock
Ships from Flip Electronics