N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP099N60E

DigiKey Part Number
FCP099N60E-ND
Manufacturer
Manufacturer Product Number
FCP099N60E
Description
MOSFET N-CH 600V 37A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FCP099N60E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
99mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3465 pF @ 380 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.10000kr.42.10
50kr.22.52980kr.1,126.49
100kr.20.63990kr.2,063.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.10000
Unit Price with VAT:kr.52.62500