FCD9N60NTM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.495
Unit Price: kr.21.99000
Datasheet

Similar


Infineon Technologies
In Stock: 11.475
Unit Price: kr.12.22000
Datasheet

Similar


Infineon Technologies
In Stock: 27.446
Unit Price: kr.19.03000
Datasheet

Similar


Vishay Siliconix
In Stock: 923
Unit Price: kr.20.83000
Datasheet

Similar


STMicroelectronics
In Stock: 9.412
Unit Price: kr.35.82000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.15.75000
Datasheet
N-Channel 600 V 9A (Tc) 92.6W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 9A (Tc) 92.6W (Tc) Surface Mount TO-252AA
TO-252AA

FCD9N60NTM

DigiKey Part Number
FCD9N60NTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCD9N60NTM
Description
MOSFET N-CH 600V 9A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 92.6W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
92.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes