


FCD360N65S3R0 | |
|---|---|
DigiKey Part Number | FCD360N65S3R0OSTR-ND - Tape & Reel (TR) FCD360N65S3R0OSCT-ND - Cut Tape (CT) FCD360N65S3R0OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD360N65S3R0 |
Description | MOSFET N-CH 650V 10A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 83W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCD360N65S3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.54000 | kr.21.54 |
| 10 | kr.13.97900 | kr.139.79 |
| 100 | kr.9.68420 | kr.968.42 |
| 500 | kr.7.84820 | kr.3,924.10 |
| 1.000 | kr.7.63125 | kr.7,631.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.23468 | kr.15,586.70 |
| Unit Price without VAT: | kr.21.54000 |
|---|---|
| Unit Price with VAT: | kr.26.92500 |

