


FCB290N80 | |
|---|---|
DigiKey Part Number | FCB290N80TR-ND - Tape & Reel (TR) FCB290N80CT-ND - Cut Tape (CT) FCB290N80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB290N80 |
Description | MOSFET N-CH 800V 17A D2PAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 212W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FCB290N80 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3205 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 212W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 290mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB17N80C3ATMA1 | Infineon Technologies | 7.953 | SPB17N80C3ATMA1CT-ND | kr.36.92000 | Direct |
| R6015KNJTL | Rohm Semiconductor | 3.807 | R6015KNJTLCT-ND | kr.24.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.73000 | kr.51.73 |
| 10 | kr.35.05600 | kr.350.56 |
| 100 | kr.25.62330 | kr.2,562.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.20.31810 | kr.16,254.48 |
| Unit Price without VAT: | kr.51.73000 |
|---|---|
| Unit Price with VAT: | kr.64.66250 |


