


FCB099N65S3 | |
|---|---|
DigiKey Part Number | 488-FCB099N65S3TR-ND - Tape & Reel (TR) 488-FCB099N65S3CT-ND - Cut Tape (CT) 488-FCB099N65S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCB099N65S3 |
Description | MOSFET N-CH 650V 30A D2PAK-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 227W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 740µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2480 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.23000 | kr.46.23 |
| 10 | kr.31.12800 | kr.311.28 |
| 100 | kr.22.58730 | kr.2,258.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.47031 | kr.13,976.25 |
| Unit Price without VAT: | kr.46.23000 |
|---|---|
| Unit Price with VAT: | kr.57.78750 |

