FCA22N60N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 259
Unit Price: kr.45.46000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.74.62000
Datasheet
N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA22N60N

DigiKey Part Number
FCA22N60NOS-ND
Manufacturer
Manufacturer Product Number
FCA22N60N
Description
MOSFET N-CH 600V 22A TO3PN
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 205W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
205W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 798 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

798In Stock
Ships from Flip Electronics