
FAN9611MX | |
|---|---|
DigiKey Part Number | FAN9611MXFSTR-ND - Tape & Reel (TR) FAN9611MXFSCT-ND - Cut Tape (CT) FAN9611MXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN9611MX |
Description | IC PFC CTRLR BCM 525KHZ 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 16.5kHz ~ 525kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN9611MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 16.5kHz ~ 525kHz | |
Current - Startup | 80 µA | |
Voltage - Supply | 9V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.9.49100 | kr.94.91 |
| 25 | kr.8.64520 | kr.216.13 |
| 100 | kr.7.71390 | kr.771.39 |
| 250 | kr.7.27020 | kr.1,817.55 |
| 500 | kr.7.01242 | kr.3,506.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.35935 | kr.15,898.38 |
| 5.000 | kr.6.22337 | kr.31,116.85 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |





