FAN7930MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.352
Unit Price: kr.11.55000
Datasheet

Similar


onsemi
In Stock: 13.306
Unit Price: kr.6.97000
Datasheet

Similar


onsemi
In Stock: 2.409
Unit Price: kr.5.35000
Datasheet

Similar


onsemi
In Stock: 477
Unit Price: kr.10.26000
Datasheet

Similar


onsemi
In Stock: 355
Unit Price: kr.11.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7930MX

DigiKey Part Number
FAN7930MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN7930MX
Description
IC PFC CTRLR CRM 350KHZ 8SOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7930MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
250kHz ~ 350kHz
Current - Startup
120 µA
Voltage - Supply
13V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types