FDB035AN06A0-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 132
Unit Price: kr.23.84000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.7.99125
Datasheet

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: kr.23.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.689
Unit Price: kr.25.87000
Datasheet
N-Channel 60 V 22A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 22A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB035AN06A0-F085

DigiKey Part Number
FDB035AN06A0-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB035AN06A0-F085
Description
MOSFET N-CH 60V 22A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6400 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
310W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB86566-F085onsemi132FDB86566-F085CT-NDkr.23.84000Direct
AOB266LAlpha & Omega Semiconductor Inc.0785-1328-2-NDkr.7.99125Similar
IPB120N06S403ATMA2Infineon Technologies1.000448-IPB120N06S403ATMA2CT-NDkr.23.84000Similar
NP100N055PUK-E1-AYRenesas Electronics Corporation1.689559-NP100N055PUK-E1-AYCT-NDkr.25.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes