Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7389MX1

DigiKey Part Number
FAN7389MX1CT-ND - Cut Tape (CT)
FAN7389MX1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7389MX1
Description
IC GATE DRVR HALF-BRIDGE 28SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7389MX1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
350mA, 650mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
50ns, 30ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 6.000 View Now
Last Time Buy Date: 06/01/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics