Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN73833MX

DigiKey Part Number
FAN73833MXTR-ND - Tape & Reel (TR)
FAN73833MXCT-ND - Cut Tape (CT)
FAN73833MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN73833MX
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN73833MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.2V, 2.5V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
350mA, 650mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
50ns, 30ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
11V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.7.72800kr.77.28
25kr.7.01720kr.175.43
100kr.6.23980kr.623.98
250kr.5.86856kr.1,467.14
500kr.5.64488kr.2,822.44
1.000kr.5.60672kr.5,606.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.08085kr.15,242.55
6.000kr.4.97279kr.29,836.74
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000