
FAN6961SZ | |
|---|---|
DigiKey Part Number | FAN6961SZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6961SZ |
Description | IC PFC CTRLR DCM 60KHZ 8SOP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 60kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN6961SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 60kHz | |
Current - Startup | 10 µA | |
Voltage - Supply | 13.5V ~ 24.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |



