
| FAN6204AMX | |
|---|---|
| DigiKey Part Number | FAN6204AMXOSTR-ND - Tape & Reel (TR) FAN6204AMXOSCT-ND - Cut Tape (CT) FAN6204AMXOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FAN6204AMX | 
| Description | SR CONTROLLER IC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FAN6204AMX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Applications | Secondary-Side Controller, Synchronous Rectifier | |
| Voltage - Input | - | |
| Voltage - Supply | 4.5V ~ 28.5V | |
| Current - Supply | 7 mA | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 | 
| 10 | kr.7.28300 | kr.72.83 | 
| 25 | kr.6.11600 | kr.152.90 | 
| 100 | kr.4.79360 | kr.479.36 | 
| 250 | kr.4.14388 | kr.1,035.97 | 
| 500 | kr.3.74426 | kr.1,872.13 | 
| 1.000 | kr.3.40941 | kr.3,409.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.3.13467 | kr.7,836.67 | 
| 5.000 | kr.3.05839 | kr.15,291.95 | 
| 7.500 | kr.3.02018 | kr.22,651.35 | 
| 12.500 | kr.2.97785 | kr.37,223.12 | 
| 17.500 | kr.2.95311 | kr.51,679.43 | 
| Unit Price without VAT: | kr.11.78000 | 
|---|---|
| Unit Price with VAT: | kr.14.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark