


SZNZ8F3V3SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F3V3SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V3SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V3SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V3SMX2WT5G |
Description | DIODE ZENER 3.3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.98600 | kr.9.86 |
| 100 | kr.0.61120 | kr.61.12 |
| 500 | kr.0.44838 | kr.224.19 |
| 1.000 | kr.0.39571 | kr.395.71 |
| 2.000 | kr.0.35127 | kr.702.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.28214 | kr.2,257.12 |
| 16.000 | kr.0.25553 | kr.4,088.48 |
| 24.000 | kr.0.24196 | kr.5,807.04 |
| 40.000 | kr.0.22670 | kr.9,068.00 |
| 56.000 | kr.0.21767 | kr.12,189.52 |
| 80.000 | kr.0.20888 | kr.16,710.40 |
| 200.000 | kr.0.18961 | kr.37,922.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

