20-WLCSP (1.96x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN54005UCX

DigiKey Part Number
FAN54005UCXTR-ND - Tape & Reel (TR)
FAN54005UCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN54005UCX
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-WLCSP (1.96x1.56)
Datasheet
 Datasheet
EDA/CAD Models
FAN54005UCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
-
Charge Current - Max
1.45A
Battery Pack Voltage
4.5V
Voltage - Supply (Max)
6V
Interface
I2C, USB
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.70200kr.57.02
25kr.5.16080kr.129.02
100kr.4.56510kr.456.51
250kr.4.28056kr.1,070.14
500kr.4.10932kr.2,054.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.64777kr.10,943.31
6.000kr.3.51062kr.21,063.72
15.000kr.3.40092kr.51,013.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750