
FAN5358S710X | |
|---|---|
DigiKey Part Number  | FAN5358S710XTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | FAN5358S710X  | 
Description  | IC REG BUCK 1V 500MA SC88  | 
Customer Reference  | |
Detailed Description  | Buck Switching Regulator IC Positive Fixed 1V 1 Output 500mA 6-TSSOP, SC-88, SOT-363  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FAN5358S710X Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Function  | Step-Down  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 2.7V  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 2MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SC-88 (SC-70-6)  | |
Base Product Number  | 

