FAN53555UC03X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: kr.3.19401
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.448
Unit Price: kr.7.10000
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53555UC03X

DigiKey Part Number
FAN53555UC03XTR-ND - Tape & Reel (TR)
FAN53555UC03XCT-ND - Cut Tape (CT)
FAN53555UC03XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53555UC03X
Description
IC REG BUCK PROG 5A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.23V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-WLCSP (1.96x1.56)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAN53555BUC79Xonsemi3.000488-FAN53555BUC79XCT-NDkr.3.19401Parametric Equivalent
FAN53555UC01Xonsemi2.448FAN53555UC01XCT-NDkr.7.10000Parametric Equivalent
Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics