SG6858TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5345S20X

DigiKey Part Number
FAN5345S20XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5345S20X
Description
IC LED DRVR RGLTR SGL WR 6SSOT
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 25mA SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FAN5345S20X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
6.2V ~ 18.5V
Current - Output / Channel
25mA
Frequency
1.2MHz
Dimming
Single-Wire
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable