LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 25mA 6-UMLP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5341UMPX

DigiKey Part Number
FAN5341UMPXTR-ND - Tape & Reel (TR)
FAN5341UMPXCT-ND - Cut Tape (CT)
FAN5341UMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN5341UMPX
Description
IC LED DRVR RGLTR SGL WR 6UMLP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 25mA 6-UMLP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FAN5341UMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
6.2V ~ 17.5V
Current - Output / Channel
25mA
Frequency
1.2MHz
Dimming
Single-Wire
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
6-UMLP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.795
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.6.20700kr.62.07
25kr.5.62240kr.140.56
100kr.4.97940kr.497.94
250kr.4.67284kr.1,168.21
500kr.4.48796kr.2,243.98
1.000kr.4.41746kr.4,417.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.02685kr.12,080.55
6.000kr.3.93753kr.23,625.18
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000