
FAN5340UCX | |
|---|---|
DigiKey Part Number | FAN5340UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5340UCX |
Description | IC LED DRV RGLTR PWM 40MA 8WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 8-WLCSP (1.57x1.57) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5340UCX Models |
Category | Voltage - Output 6.2V ~ 16V |
Manufacturer onsemi | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-UFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-WLCSP (1.57x1.57) |
Voltage - Supply (Max) 4.8V | Base Product Number |

