
| FAN4860UMP5X | |
|---|---|
| DigiKey Part Number | FAN4860UMP5XTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FAN4860UMP5X | 
| Description | IC REG BOOST 5V 930MA 6UDFN | 
| Customer Reference | |
| Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 930mA (Switch) 6-UDFN Exposed Pad | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FAN4860UMP5X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Step-Up | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.3V | |
| Voltage - Input (Max) | 4.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 3MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 6-UDFN (2x2) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark