
FAN3227TMX | |
|---|---|
DigiKey Part Number | FAN3227TMXTR-ND - Tape & Reel (TR) FAN3227TMXCT-ND - Cut Tape (CT) FAN3227TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3227TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3227TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.23000 | kr.15.23 |
| 10 | kr.9.56200 | kr.95.62 |
| 25 | kr.8.07440 | kr.201.86 |
| 100 | kr.6.39230 | kr.639.23 |
| 250 | kr.5.56696 | kr.1,391.74 |
| 500 | kr.5.05908 | kr.2,529.54 |
| 1.000 | kr.4.63366 | kr.4,633.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.49982 | kr.11,249.55 |
| 5.000 | kr.4.39721 | kr.21,986.05 |
| 7.500 | kr.4.34582 | kr.32,593.65 |
| 12.500 | kr.4.28888 | kr.53,611.00 |
| Unit Price without VAT: | kr.15.23000 |
|---|---|
| Unit Price with VAT: | kr.19.03750 |



