Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3227TMPX

DigiKey Part Number
FAN3227TMPXTR-ND - Tape & Reel (TR)
FAN3227TMPXCT-ND - Cut Tape (CT)
FAN3227TMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3227TMPX
Description
IC GATE DRVR LOW-SIDE 8MLP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN3227TMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.87300kr.68.73
25kr.6.23360kr.155.84
100kr.5.53100kr.553.10
250kr.5.19600kr.1,299.00
500kr.4.99390kr.2,496.95
1.000kr.4.93645kr.4,936.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.48745kr.13,462.35
6.000kr.4.38981kr.26,338.86
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250