

FAN3227CMX-F085 | |
|---|---|
DigiKey Part Number | FAN3227CMX-F085TR-ND - Tape & Reel (TR) FAN3227CMX-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN3227CMX-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3227CMX-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.57000 | kr.24.57 |
| 10 | kr.15.78300 | kr.157.83 |
| 25 | kr.13.48840 | kr.337.21 |
| 100 | kr.10.88760 | kr.1,088.76 |
| 250 | kr.9.61128 | kr.2,402.82 |
| 500 | kr.8.82592 | kr.4,412.96 |
| 1.000 | kr.8.16822 | kr.8,168.22 |
| Unit Price without VAT: | kr.24.57000 |
|---|---|
| Unit Price with VAT: | kr.30.71250 |

