Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3224TMX

DigiKey Part Number
FAN3224TMXTR-ND - Tape & Reel (TR)
FAN3224TMXCT-ND - Cut Tape (CT)
FAN3224TMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3224TMX
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN3224TMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
12ns, 9ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.37000kr.7.37
10kr.5.33300kr.53.33
25kr.4.82040kr.120.51
100kr.4.25620kr.425.62
250kr.3.98704kr.996.76
500kr.3.82472kr.1,912.36
1.000kr.3.73857kr.3,738.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.44686kr.8,617.15
5.000kr.3.36437kr.16,821.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.37000
Unit Price with VAT:kr.9.21250