Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3122CMX

DigiKey Part Number
FAN3122CMXTR-ND - Tape & Reel (TR)
FAN3122CMXCT-ND - Cut Tape (CT)
FAN3122CMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3122CMX
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN3122CMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
10.6A, 11.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
23ns, 19ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
1
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.23000kr.14.23
10kr.10.53200kr.105.32
25kr.9.60720kr.240.18
100kr.8.58620kr.858.62
250kr.8.09992kr.2,024.98
500kr.7.84584kr.3,922.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.09782kr.17,744.55
5.000kr.6.94875kr.34,743.75
Manufacturers Standard Package
Unit Price without VAT:kr.14.23000
Unit Price with VAT:kr.17.78750