
FAN3111ESX | |
|---|---|
DigiKey Part Number | FAN3111ESXTR-ND - Tape & Reel (TR) FAN3111ESXCT-ND - Cut Tape (CT) FAN3111ESXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3111ESX |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN3111ESX Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.4A, 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.3.10900 | kr.31.09 |
| 25 | kr.2.78960 | kr.69.74 |
| 100 | kr.2.43900 | kr.243.90 |
| 250 | kr.2.27120 | kr.567.80 |
| 500 | kr.2.17004 | kr.1,085.02 |
| 1.000 | kr.2.08671 | kr.2,086.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92608 | kr.5,778.24 |
| 6.000 | kr.1.87719 | kr.11,263.14 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |











