Low-Side Gate Driver IC Inverting, Non-Inverting 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3100CMPX

DigiKey Part Number
FAN3100CMPXTR-ND - Tape & Reel (TR)
FAN3100CMPXCT-ND - Cut Tape (CT)
FAN3100CMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3100CMPX
Description
IC GATE DRVR LOW-SIDE 6MLP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
13ns, 9ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
6-WDFN Exposed Pad
Number of Drivers
1
Supplier Device Package
6-MicroFET (2x2)
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.286
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.67900kr.46.79
25kr.4.22280kr.105.57
100kr.3.72160kr.372.16
250kr.3.48268kr.870.67
500kr.3.33858kr.1,669.29
1.000kr.3.21987kr.3,219.87
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750