
FAN2001MPX | |
|---|---|
DigiKey Part Number | FAN2001MPXTR-ND - Tape & Reel (TR) FAN2001MPXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN2001MPX |
Description | IC REG BUCK ADJ 1A 6MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN2001MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.54000 | kr.12.54 |
| 10 | kr.9.25300 | kr.92.53 |
| 25 | kr.8.42600 | kr.210.65 |
| 100 | kr.7.51670 | kr.751.67 |
| 250 | kr.7.08356 | kr.1,770.89 |
| 500 | kr.6.82248 | kr.3,411.24 |
| 1.000 | kr.6.60760 | kr.6,607.60 |
| Unit Price without VAT: | kr.12.54000 |
|---|---|
| Unit Price with VAT: | kr.15.67500 |

