Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDR0502NMUTAG

DigiKey Part Number
ESDR0502NMUTAGOSTR-ND - Tape & Reel (TR)
ESDR0502NMUTAGOSCT-ND - Cut Tape (CT)
ESDR0502NMUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDR0502NMUTAG
Description
TVS DIODE 5.5VWM 6UDFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-UDFN (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
ESDR0502NMUTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.53000kr.15.30
100kr.0.96320kr.96.32
500kr.0.71668kr.358.34
1.000kr.0.63683kr.636.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.53517kr.1,605.51
6.000kr.0.48390kr.2,903.40
9.000kr.0.45775kr.4,119.75
15.000kr.0.42835kr.6,425.25
21.000kr.0.41094kr.8,629.74
30.000kr.0.39402kr.11,820.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750