
ESD7C5.0DT5G | |
|---|---|
DigiKey Part Number | ESD7C5.0DT5GOSTR-ND - Tape & Reel (TR) ESD7C5.0DT5GOSCT-ND - Cut Tape (CT) ESD7C5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7C5.0DT5G |
Description | TVS DIODE 5VWM SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7C5.0DT5G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6.2pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SOT-723 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88900 | kr.18.89 |
| 100 | kr.1.19320 | kr.119.32 |
| 500 | kr.0.89192 | kr.445.96 |
| 1.000 | kr.0.79447 | kr.794.47 |
| 2.000 | kr.0.71243 | kr.1,424.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.54175 | kr.4,334.00 |
| 16.000 | kr.0.49641 | kr.7,942.56 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |











