
ES1F | |
|---|---|
DigiKey Part Number | ES1FTR-ND - Tape & Reel (TR) ES1FCT-ND - Cut Tape (CT) ES1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1F |
Description | DIODE STANDARD 300V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.07400 | kr.10.74 |
| 100 | kr.0.86420 | kr.86.42 |
| 500 | kr.0.70858 | kr.354.29 |
| 1.000 | kr.0.67296 | kr.672.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.62149 | kr.4,661.18 |
| 15.000 | kr.0.59252 | kr.8,887.80 |
| 22.500 | kr.0.49740 | kr.11,191.50 |
| 37.500 | kr.0.48225 | kr.18,084.38 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |











