EMT1DXV6T5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 83
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.953
Unit Price: kr.3.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.408
Unit Price: kr.2.30000
Datasheet
SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMT1DXV6T5

DigiKey Part Number
EMT1DXV6T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMT1DXV6T5
Description
TRANS 2PNP 60V 100MA SOT-563
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 100mA 140MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
EMT1DXV6T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
500mW
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable