
EMI9408MUTAG | |
|---|---|
DigiKey Part Number | EMI9408MUTAGOSTR-ND - Tape & Reel (TR) EMI9408MUTAGOSCT-ND - Cut Tape (CT) EMI9408MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI9408MUTAG |
Description | FILTER LC(PI) 70NH ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 70nH (Total), C = 11.5pF (Total) 15 mA 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMI9408MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 345MHz (Cutoff) | |
Attenuation Value | 35dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 45 | |
Current | 15 mA | |
Values | L = 70nH (Total), C = 11.5pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98897 | kr.5,966.91 |
| 6.000 | kr.1.93875 | kr.11,632.50 |
| 9.000 | kr.1.91360 | kr.17,222.40 |
| 15.000 | kr.1.88574 | kr.28,286.10 |
| 21.000 | kr.1.86946 | kr.39,258.66 |
| 30.000 | kr.1.85380 | kr.55,614.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.11200 | kr.31.12 |
| 25 | kr.2.79320 | kr.69.83 |
| 100 | kr.2.44280 | kr.244.28 |
| 250 | kr.2.27544 | kr.568.86 |
| 500 | kr.2.17462 | kr.1,087.31 |
| 1.000 | kr.2.09155 | kr.2,091.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.5.22800 | kr.52.28 |
| 25 | kr.4.35960 | kr.108.99 |
| 100 | kr.3.37640 | kr.337.64 |
| 250 | kr.2.89300 | kr.723.25 |
| 500 | kr.2.59554 | kr.1,297.77 |
| 1.000 | kr.2.34637 | kr.2,346.37 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

