
EMI8043MUTAG | |
---|---|
DigiKey Part Number | 488-EMI8043MUTAGTR-ND - Tape & Reel (TR) 488-EMI8043MUTAGCT-ND - Cut Tape (CT) 488-EMI8043MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8043MUTAG |
Description | CMC 100MA 6LN SMD ESD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI8043MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.053" W (4.00mm x 1.35mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 16-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.4.83200 | kr.48.32 |
25 | kr.4.36240 | kr.109.06 |
100 | kr.3.84770 | kr.384.77 |
250 | kr.3.60140 | kr.900.35 |
500 | kr.3.45332 | kr.1,726.66 |
1.000 | kr.3.33126 | kr.3,331.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.18052 | kr.9,541.56 |
6.000 | kr.3.10675 | kr.18,640.50 |
9.000 | kr.3.06982 | kr.27,628.38 |
15.000 | kr.3.02890 | kr.45,433.50 |
21.000 | kr.3.00498 | kr.63,104.58 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |