6 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI8043MUTAG

DigiKey Part Number
488-EMI8043MUTAGTR-ND - Tape & Reel (TR)
488-EMI8043MUTAGCT-ND - Cut Tape (CT)
488-EMI8043MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMI8043MUTAG
Description
CMC 100MA 6LN SMD ESD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
EMI8043MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
6
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
6Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.157" L x 0.053" W (4.00mm x 1.35mm)
Height (Max)
0.020" (0.50mm)
Package / Case
16-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.147
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
10kr.4.85500kr.48.55
25kr.4.38280kr.109.57
100kr.3.86570kr.386.57
250kr.3.61828kr.904.57
500kr.3.46950kr.1,734.75
1.000kr.3.34688kr.3,346.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.19543kr.9,586.29
6.000kr.3.12132kr.18,727.92
9.000kr.3.08421kr.27,757.89
15.000kr.3.04310kr.45,646.50
21.000kr.3.01907kr.63,400.47
Manufacturers Standard Package
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750